null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Single Pole, Double Throw Pin Plunger Screw 15A 3.61N Screw Mount

BZ-2RQ1-A2: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1845911
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. BZ-2RQ1-A2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.29

# of Unit Price
5+ $9.29
25+ $8.85
50+ $8.05
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

LARGE BASIC SWITCH


LARGE BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyBZ
Release Force1.11N
Body OrientationStraight
Switch ConfigurationN.O./N.C.
Terminal TypeScrew
MountingScrew Mount
Maximum Movement Differential0.05mm
Maximum Pre-Travel0.38mm
Minimum Over-Travel5.56mm
Specification Value
Product Depth17.5mm
Actuator StylePin Plunger
Product Length49.3mm
Product TypeSwitch Snap Action
Pole Throw ConfigurationSPDT
Maximum Current Rating15A
Electrical Life100000
Operating Force3.61N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.