null
Switch Snap Action N.O./N.C. Single Pole, Double Throw Pin Plunger Screw 15A 3.61N Screw Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$21.85
| # of Unit |
Price |
| 1+ |
$21.85 |
| 10+ |
$20.49 |
| 100+ |
$19.29 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | BZ |
| Release Force | 1.11N |
| Body Orientation | Straight |
| Switch Configuration | N.O./N.C. |
| Terminal Type | Screw |
| Mounting | Screw Mount |
| Maximum Movement Differential | 0.05mm |
| Maximum Pre-Travel | 0.38mm |
| Minimum Over-Travel | 1.52mm |
| Specification |
Value |
| Product Depth | 17.5mm |
| Actuator Style | Pin Plunger |
| Product Length | 49.3mm |
| Product Type | Switch Snap Action |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 15A |
| Electrical Life | 100000 |
| Operating Force | 3.61N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.