null
Switch Snap Action N.O./N.C. Single Pole, Double Throw Lever Screw 15A 0.7N Screw Mount
Pricing & Availability
$9.65
| # of Unit |
Price |
| 1+ |
$9.65 |
| 10+ |
$9.15 |
| 100+ |
$8.35 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | BZ |
| Release Force | 0.14N |
| Body Orientation | Straight |
| Switch Configuration | N.O./N.C. |
| Terminal Type | Screw |
| Mounting | Screw Mount |
| Maximum Movement Differential | 1.27mm |
| Minimum Over-Travel | 5.56mm |
| Product Depth | 17.5mm |
| Specification |
Value |
| Actuator Style | Lever |
| Product Length | 74.65mm |
| Product Type | Switch Snap Action |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 15A |
| Electrical Life | 100000 |
| Operating Force | 0.7N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.