null
Switch Snap Action Single Pole, Double Throw Roller Lever Screw 15A 250VAC 1.67N Screw Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$18.45
| # of Unit |
Price |
| 1+ |
$18.45 |
| 10+ |
$17.29 |
| 100+ |
$16.29 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | BZ |
| Release Force | 0.42N |
| Mechanical Life | 20000000 |
| Body Orientation | Straight |
| Contact Material | Silver |
| Housing Material | Phenolic |
| Terminal Type | Screw |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Maximum Movement Differential | 0.51mm |
| Minimum Over-Travel | 2.39mm |
| Specification |
Value |
| Product Depth | 17.8mm |
| Actuator Style | Roller Lever |
| Product Length | 50.8mm |
| Product Weight | 34.5g |
| Product Type | Switch Snap Action |
| Product Height | 25.4mm |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 15A@250VAC |
| Maximum AC Voltage Rating | 250V |
| Operating Force | 1.67N |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.