null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Single Pole, Double Throw Roller Lever Screw 15A 1.67N Screw Mount

BZ-2RW826-A2: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1846171
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. BZ-2RW826-A2
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$17.49

# of Unit Price
1+ $17.49
10+ $16.39
100+ $15.45
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

LARGE BASIC SWITCH


LARGE BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyBZ
Release Force0.42N
Body OrientationStraight
Switch ConfigurationN.O./N.C.
Terminal TypeScrew
MountingScrew Mount
Maximum Movement Differential0.51mm
Minimum Over-Travel2.39mm
Product Depth17.5mm
Specification Value
Actuator StyleRoller Lever
Product Length49.3mm
Product TypeSwitch Snap Action
Pole Throw ConfigurationSPDT
Maximum Current Rating15A
Electrical Life100000
Operating Force1.67N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.