null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Single Pole, Double Throw Lever Screw 15A 0.63N Screw Mount

BZ-RW80X: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1846711
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. BZ-RW80X
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.25

# of Unit Price
1+ $24.25
10+ $22.69
100+ $21.39
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

LARGE BASIC SWITCH


LARGE BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyBZ
Body OrientationStraight
Switch ConfigurationN.O./N.C.
Terminal TypeScrew
MountingScrew Mount
Minimum Over-Travel5.56mm
Product Depth17.5mm
Actuator StyleLever
Specification Value
Product Length76.25mm
Product TypeSwitch Snap Action
Pole Throw ConfigurationSPDT
Maximum Current Rating15A
Electrical Life100000
Operating Force0.63N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.