null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards, BASIC Stamp

BASIC STAMP 2P 24-PIN MODULE THAT CONTROL AND MONITOR TIMERS, KEYPADS, MOTORS AND SENSORS

BS2P24-IC: PARALLAX INC.
Image is representative only
PARALLAX INC.
Jameco Part no. 184911
Manufacturer PARALLAX INC.
Manufacturer no. BS2P24-IC
  RoHS compliant
Catalog 132 , page 9
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
5+ $69.95
10+ $64.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

The BASIC Stamp 2p24 serves as the brains inside of electronics projects and applications that require a programmable microcontroller. It is able to control and monitor timers, keypads, motors, sensors, switches, relays, lights, and more. Programming is performed in an easy-to-learn language called PBASIC.

All vital components (processor, clock source, memory, power regulator) are provided on the BS2p24's tiny PCB; just connect power and go! Projects needing small, permanent soldering area for circuitry may benefit from combining the BS2p24-IC with the BASIC Stamp 2 Carrier Board (#27120) or the Super Carrier Board (#27130). For lower-cost OEM solutions, the processor (PBASIC2p24 interpreter) and other components are available for integration into your PCB.

The BS2p24-IC is useful for those that have previous experience with the BS2 and would like more speed, more variable space, more program space, or built-in support for character LCDs and the I2C and 1-Wire protocols; for example, LCDIN / LCDOUT, I2CIN / I2COUT, OWIN / OWOUT and POLLIN / POLLOUT / POLLMODE / POLLRUN / POLLWAIT (see BASIC Stamp Syntax & Reference Manual for more details)

For customers that require true multi-processing or video generation, we highly recommend the Propeller microcontroller.

Features:
  • Processor Speed: 20 MHz Turbo
  • Program Execution Speed: ~12,000 PBASIC instructions/sec.
  • RAM Size: 38 Bytes (12 I/0, 26 Variable)
  • Scratch Pad RAM: 128 bytes
  • EEPROM (Program) Size: 8 x 2 KBytes; ~4,000 PBASIC instructions
  • Number of I/O Pins: 16 + 2 dedicated serial
  • Current Draw @ 5 VDC: 40 mA Run, 350 µA Sleep
  • Source/Sink Current per I/O: 30 mA / 30 mA
  • Source/Sink Current per unit: 60 mA / 60 mA per 8 I/O pins
  • PBASIC Commands: 61
  • Package: 24-pin DIP
  • Industrial-Rated since Rev. D

    Key Specifications:
  • Power Requirements: 5.5 to 12 VDC (Vin), or 5 VDC (Vdd)
  • Communication: Serial (9600 baud for programming)
  • Dimensions: 1.20 x 0.63 x 0.15 in (30.0 x 16.0 x 3.81 mm)
  • Operating Temperature: -40 to +185°F (-40 to +85°C)

    Note: The BS2p is also available in a 40-pin module with 32 I/O pins (BS2p40-IC).

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.