null
Switch Key Lock ON None ON Single Pole, Double Throw 90° Flat Key 3A 250VAC Solder Lug 30000Cycle Panel Mount
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$20.15
| # of Unit |
Price |
| 1+ |
$20.15 |
| 10+ |
$18.89 |
| 100+ |
$17.79 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | CK |
| Minimum Insulation Resistance | 1000MOhm |
| Mechanical Life | 30000 |
| Angle of Throw | 90° |
| Contact Material | Silver |
| Key Style | Flat Key |
| Base Material | Liquid Crystal Polymer |
| Switch Configuration | ON None ON |
| Terminal Type | Solder Lug |
| Number of Positions | 2 |
| Mounting | Panel Mount |
| Electrical Life | 10000 |
| Product Depth | 19mm |
| Product Length | 19mm |
| Pole Throw Configuration | SPDT |
| Specification |
Value |
| Product Type | Switch KeyLock |
| Seal Description | Epoxy |
| Seal Location | Terminals |
| Bezel Style | Round |
| Key Material | Brass |
| Maximum AC Voltage Rating | 250V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Product Height | 35.2mm |
| Maximum Current Rating | 3A@250VAC |
| Body Orientation | Straight |
| Housing Material | Glass Fiber/Polybutylene Terephthalate |
| Dielectric Strength | 1000VAC |
| Maximum Contact Resistance | 20mOhm |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.