null
DC to AC Inverter 8-Pin
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$26.85
| # of Unit |
Price |
| 1+ |
$26.85 |
| 10+ |
$25.15 |
| 100+ |
$23.65 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | CXA-K0505-VJL |
| Product Width | 16.5mm(Max) |
| Product Height | 6.3mm(Max) |
| Product Length | 87mm |
| Product Type | Power Misc |
| Category | DC to AC Inverter |
| Specification |
Value |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 60°C |
| Mounting | Screw |
| Pin_Count | 8 |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.