null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Double Pole, Double Throw Plunger Screw 10A 250VAC 250 Volt 5.56N Screw Mount

DT-2R4-A7: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1854059
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. DT-2R4-A7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$115.79

# of Unit Price
50+ $115.79
250+ $108.75
500+ $101.09
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  2 Wks ARO 
+ Add to my favorites

 Add to cart

LARGE BASIC SWITCH


LARGE BASIC SWITCH


Report a problem
Suggest a product
Specification Value
FamilyDT-2R4-A7
Release Force0.28N
Body OrientationStraight
Switch ConfigurationN.O./N.C.
Terminal TypeScrew
MountingScrew Mount
Maximum Movement Differential1.52mm
Maximum Pre-Travel2.29mm
Minimum Over-Travel0.38mm
Product Depth17.45mm
Actuator StylePlunger
Specification Value
Product Length49.28mm
Product Weight34.02g
Product TypeSwitch Snap Action
Product Height34.67mm
Pole Throw ConfigurationDPDT
Maximum Current Rating10A@250VAC
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating250V
Operating Force5.56N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.