null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Double Pole, Double Throw Pin Plunger Screw 10A 250VAC 250 Volt 5.56N Screw Mount

DT-2R-A7: MICROSWITCH/HONEYWELL
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1854067
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. DT-2R-A7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$65.09

# of Unit Price
1+ $65.09
10+ $61.05
100+ $57.45
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
FamilyDT
Release Force0.56N
Body OrientationStraight
Switch ConfigurationN.O./N.C.
Terminal TypeScrew
MountingScrew Mount
Maximum Movement Differential1.52mm
Maximum Pre-Travel1.91mm
Minimum Over-Travel0.13mm
Product Depth17.5mm
Specification Value
Actuator StylePin Plunger
Product Length49.3mm
Product TypeSwitch Snap Action
Product Height32.4mm
Pole Throw ConfigurationDPDT
Maximum Current Rating10A@250VAC
Maximum AC Voltage Rating250V
Maximum DC Voltage Rating250V
Operating Force5.56N


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.