null
Electromechanical Switch Enclosed Switch N.O./N.C. Single Pole, Double Throw 6A
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$96.39
| # of Unit |
Price |
| 5+ |
$96.39 |
| 25+ |
$90.55 |
| 50+ |
$84.15 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 2 Wks ARO
| Specification |
Value |
| Family | GL |
| Type | Enclosed Switch |
| Pole Throw Configuration | SPDT |
| Switch Configuration | N.O./N.C. |
| Maximum Current Rating | 6A@120VAC |
| Specification |
Value |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Product Type | Switch Misc |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.