Electromechanical Relay Single Pole, Single Throw NO 0.5A 5 Volt 500Ohm Through Hole
Image is representative only
| Jameco Part no. 1860070 | |
|---|---|
| Manufacturer | HAMLIN BREED ELECTRONICS |
| Manufacturer no. | HE3621A0500 |
| RoHS compliant | |
| Catalog 132 , page 73 | |
- Data Sheet (current) [120 KB ]
MINIATURE PC MOUNT RELAY
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management. They have a mechanical life of 10 million operations and an electrical life of 100,000 operations. Between the contact and coil there is a dielectric strength of 1500Vrms
Features:
Applications:
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management. They have a mechanical life of 10 million operations and an electrical life of 100,000 operations. Between the contact and coil there is a dielectric strength of 1500Vrms
Features:
- Contact Form: Single Pole, Single Throw (SPST-NO)
- Coil Voltage: 5VDC
- Coil: 500 ohm
- Contact current: 1A
- Contact voltage: 200VDC
- 4-pin configuration
- Size: 0.75"L x 0.19"W x 0.30"H
Applications:
- Telecoms
- Instrumentation
- Process
- Automatic Test Equipment
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPST-NO |
| Family | HE3600 |
| Type | (Min)iature Relay |
| Relay Construction | Non-Latching |
| Additional Feature | SIP REED RELAY |
| Maximum Power Rating | 10W |
| Coil Current | 10mA |
| Contact Arrangement | SPST-NO |
| Maximum Pick-Up Voltage | 3.75VDC |
| DC Coil Voltage | 5 |
| Minimum Dropout Voltage | 0.5VDC |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package Type | SIP |
| Product Type | Electromechanical Relay |
| Coil Resistance | 500 |
| Maximum Current Rating | 1 |
| Maximum DC Voltage Rating | 200 |
| Pin Count | 4 |
| Product Length | 0.75 |
| Product Depth | 0.19 |
| Product Height | 0.3 |
Report a problem
Suggest a product