null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Reed

Electromechanical Relay Single Pole, Single Throw NO 0.5A 5 Volt 500Ohm Through Hole

HE3621A0510: HAMLIN BREED ELECTRONICS View Larger Image
Image is representative only
HAMLIN BREED ELECTRONICS
Jameco Part no. 1860088
Manufacturer HAMLIN BREED ELECTRONICS
Manufacturer no. HE3621A0510
  RoHS compliant
Catalog 132 , page 75
Pricing & Availability

$1.35

# of Unit Price
1+ $1.35
10+ $1.19
100+ $0.99
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SIP Relay

Specifications:
  • Contact form: SPST-NO
  • Coil voltage: 5VDC
  • Coil resistance: 500Ω
  • Contact voltage: 200VDC
  • Contact current: 0.5A
  • Size: 0.75"L x 0.20"W x 0.30"H
  • 4-pin package

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    FamilyHE3600
    Type(Min)iature Relay
    Relay ConstructionNon-Latching
    Additional FeatureHE3621A0510
    Maximum Power Rating10W
    Coil Current10mA
    Contact ArrangementSPST-NO
    Maximum Pick-Up Voltage3.75VDC
    DC Coil Voltage50
    Minimum Dropout Voltage0.5VDC
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Specification Value
    MountingThrough Hole
    Termination StylePC Pin
    Package TypeSIP
    Product TypeElectromechanical Relay
    Coil Resistance1000
    Maximum Current Rating0.5
    Maximum DC Voltage Rating200
    Pin Count4
    Product Length0.75
    Product Depth0.2
    Product Height0.3


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.