Electromechanical Relay Single Pole, Single Throw NO 0.5A 5 Volt 500Ohm Through Hole
Image is representative only
| Jameco Part no. 1860109 | |
|---|---|
| Manufacturer | HAMLIN BREED ELECTRONICS |
| Manufacturer no. | HE721A0510 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [490 KB ]
RELAY,REED,MINIATURE,SINGLE POLE SINGLE THROW-NO,THROUGH HOLE,PC PINS,WITH DIODE
Report a problem
Suggest a product
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | HE700 |
| Type | (Min)iature Relay |
| Relay Construction | Non-Latching |
| Maximum DC Voltage Rating | 200V |
| Maximum Current Rating | 0.5A |
| DC Coil Voltage | 5V |
| Maximum Power Rating | 10W |
| Coil Current | 10mA |
| Contact Arrangement | SPST-NO |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Coil Resistance | 500Ohm |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package Type | DIP |
| Product Type | Electromechanical Relay |
| Pin Count | 8 |
| Product Length | 19.05mm |
| Product Depth | 9.52mm |
| Product Height | 7.5mm |
Report a problem
Suggest a product