null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> DIP

Electromechanical Relay Single Pole, Single Throw NO 0.5A 24 Volt 2.15KOhm Through Hole

HE721A2410: HAMLIN BREED ELECTRONICS View Larger Image
Image is representative only
HAMLIN BREED ELECTRONICS
Jameco Part no. 1860125
Manufacturer HAMLIN BREED ELECTRONICS
Manufacturer no. HE721A2410
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.65

# of Unit Price
5+ $1.65
25+ $1.54
50+ $1.44
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

Specification Value
FamilyHE700
Type(Min)iature Relay
Relay ConstructionNon-Latching
Maximum DC Voltage Rating200V
Maximum Current Rating0.5A
DC Coil Voltage24V
Maximum Power Rating10W
Coil Current11.16mA
Contact ArrangementSPST-NO
Maximum Pick-Up Voltage16VDC
Minimum Dropout Voltage2VDC
Coil Resistance2.15KOhm
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay
Pin Count8
Product Length19.05mm
Product Depth9.52mm
Product Height7.5mm


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.