null
Electromechanical Relay DPST-NO 0.5A 12 Volt 500Ohm Through Hole
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$1.95
| # of Unit |
Price |
| 5+ |
$1.95 |
| 25+ |
$1.82 |
| 50+ |
$1.70 |
NOTE:
- • Order in multiples of 5
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | HE700 |
| Type | (Min)iature Relay |
| Relay Construction | Non-Latching |
| Maximum DC Voltage Rating | 200V |
| Maximum Current Rating | 0.5A |
| DC Coil Voltage | 12V |
| Maximum Power Rating | 10W |
| Coil Current | 24mA |
| Contact Arrangement | DPST-NO |
| Maximum Pick-Up Voltage | 8VDC |
| Minimum Dropout Voltage | 1VDC |
| Coil Resistance | 500Ohm |
| Specification |
Value |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package Type | DIP |
| Product Type | Electromechanical Relay |
| Pin Count | 8 |
| Product Length | 19.05mm |
| Product Depth | 9.52mm |
| Product Height | 7.5mm |
Report a problem
Suggest a product
RELATED PRODUCTS
Electromechanical Relay Double Pole, Double Throw 2A 5 Volt 125Ohm Through Hole
Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 720Ohm Through Hole
RELAY,DIP,12VDC,1&2A,DOUBLE POLE DOUBLE THROW (DPDT),8PIN,720ohms,125VAC/28VDC,37373 SKT
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.