null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> More Products

Humidity Sensor 2-Pin SIP

HIH-4000-002: MICROSWITCH/HONEYWELL View Larger Image
Image is representative only
MICROSWITCH/HONEYWELL
Jameco Part no. 1860230
Manufacturer MICROSWITCH/HONEYWELL
Manufacturer no. HIH-4000-002
  RoHS compliant
Catalog 132 , page 76
Pricing & Availability

$13.39

# of Unit Price
1+ $13.39
5+ $12.75
25+ $11.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

2-Pin SIP Humidity Sensor


Direct input to a controller or other device is made possible by this sensor's near linear voltage output. With a typical current draw of only 200 µA, the HIH-4000 Series is often ideally suited for low drain, battery operated systems.

Features:

  • Molded thermoset plastic housing
  • Near linear voltage output vs. % RH
  • Laser trimmed interchangeability
  • Low power design
  • Enhanced accuracy
  • Fast response time
  • Stable, low drift performance
  • Chemically resistant

    Applications:

  • Refrigeration equipment
  • HVAC (Heating, Ventilation and Air Conditioning) equipment
  • Medical equipment
  • Drying
  • Metrology
  • Battery-powered systems
  • OEM assemblies

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHIH-4000
    Product Height8.59mm
    Product Length4.17mm
    Product TypeSensor Misc
    CategoryHumidity Sensor
    Minimum Operating Temperature-40°C
    Specification Value
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageSIP
    Product Width2.03mm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Humidity Sensor 3-Pin SIP

    Buy Now  $19.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.