null
Humidity Sensor 2-Pin SIP
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$30.29
| # of Unit |
Price |
| 1+ |
$30.29 |
| 10+ |
$28.39 |
| 100+ |
$26.75 |
- Availability:Ship 3 Days ARO
| Specification |
Value |
| Family | HIH-4000 |
| Product Height | 8.59mm |
| Product Length | 4.17mm |
| Product Type | Sensor Misc |
| Category | Humidity Sensor |
| Minimum Operating Temperature | -40°C |
| Specification |
Value |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | SIP |
| Product Width | 2.03mm |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.