null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

SRAM Chip Async Single 3.3 Volt 8M-Bit 512K x 16 10ns 44-Pin TSOP-II

IS61LV51216-10TLI: ISSI/INTEGRATED SILICON View Larger Image
Image is representative only
ISSI/INTEGRATED SILICON
Jameco Part no. 1862278
Manufacturer ISSI/INTEGRATED SILICON
Manufacturer no. IS61LV51216-10TLI
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$21.65

# of Unit Price
1+ $21.65
10+ $20.29
100+ $19.09
  • Availability:Ship  4 Days ARO 
+ Add to my favorites

 Add to cart

512K X 16 STANDARD SRAM, 10 ns, PDSO44


IC,IS61LV51216-10TLI


Report a problem
Suggest a product
Specification Value
FamilyIS61LV51216
Maximum Random Access Time10ns
Number of I/O Lines16Bit
Number of Ports1
Timing TypeAsynchronous
Minimum Operating Supply Voltage3.135V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count44
Specification Value
Supplier_PackageTSOP-II
Product Width10.29mm(Max)
Product Height1.05mm(Max)
Product Length18.52mm(Max)
Product TypeSRAM Chip
Density8MBit
Address Bus Width19Bit
Number of Words512K
Number of Bits per Word16Bit
Data Rate ArchitectureSDR
Maximum Operating Current110mA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.