null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Slide

Switch Slide ON None ON Single Pole, Double Throw Top Slide 0.1A 28VAC 28 Volt 0.4W 100000Cycle PC Pins Bracket Mount/Through Hole

MS12ASG13-RO: NKK SWITCHES
Image is representative only
NKK SWITCHES
Jameco Part no. 1869787
Manufacturer NKK SWITCHES
Manufacturer no. MS12ASG13-RO
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.35

# of Unit Price
1+ $8.35
10+ $7.95
100+ $7.25
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

SWITCHES:SLIDE


SWITCHES:SLIDE


Report a problem
Suggest a product
Specification Value
Pole Throw ConfigurationSPDT
Contact PlatingGold
FamilyMS
Type(Min)iature
Actuator StyleTop Slide
Mechanical Life100000
Actuator MaterialGlass Fiber/Polyester
Body OrientationStraight
Contact MaterialCopper
Dielectric Strength1000VAC
Maximum Current Rating0.1A@28VAC 28VDC
Electrical Life50000
Switch ConfigurationON None ON
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Specification Value
Seal DescriptionEpoxy
Seal LocationTerminals
Terminal TypePC Pins
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Product Length16.2mm
MountingBracket Mount/Through Hole
Product TypeSwitch Slide
Product Height13.4mm
Product Depth7.1mm
Maximum AC Voltage Rating28V
Maximum DC Voltage Rating28V
Maximum Power Rating0.4VA


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.