null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Relays >> Solid State

Relay SSR 7mA 32 Volt DC Input 10A 264 Volt AC Output 4-Pin

G3NA-210B-DC5-24: OMRON ELECTRONICS
Image is representative only
OMRON ELECTRONICS
Jameco Part no. 186992
Manufacturer OMRON ELECTRONICS
Manufacturer no. G3NA-210B-DC5-24
Catalog 132 , page 74
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $18.95
50+ $17.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 5-24VDC
  • Contact form: SPST
  • Contact voltage: 240VAC
  • Contact current: 10A
  • Size: 1.7"L x 1.1"W x 2.3"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyG3NA-210B-DC5-24
    Output DeviceTriac
    I/O Isolation Voltage2500V
    Maximum Input Voltage32V
    Maximum Input Current7mA
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature80°C
    MountingScrew
    Output TypeAC
    Specification Value
    Product TypeSolid State Relay
    Contact FormSPST
    Maximum Output Voltage240
    Maximum Output Current10
    Pin_Count4
    Product Length1.7
    Product Width1.1
    Product Height2.3


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.