Electromechanical Relay Single Pole, Double Throw 8 Amps DC/10 Amps AC 5 Volt 63Ohm Through Hole
Image is representative only
| Jameco Part no. 187151 | |
|---|---|
| Manufacturer | OMRON ELECTRONICS |
| Manufacturer no. | G5LE-1-DC5 |
| RoHS compliant | |
| Catalog 132 , page 73 | |
- Data Sheet (current) [142 KB ]
Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: SPDT Coil voltage: 5VDC Coil resistance: 63Ω Contact voltage: 120VAC/30VDC Contact current: 10A/8A Size: 0.90"L x 0.65"W x 0.75"H 5-pin package Mechanical life: 10 million operations Electrical life: 100,000 operations Dielectric strength: 1500Vrms (between contact and coil)
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Form | SPDT |
| Product Height | 0.75 |
| Family | G5LE |
| Type | Power Relay |
| Relay Construction | Non-Latching |
| Maximum Power Rating | 240W/1.2KVA |
| Coil Current | 79.4mA |
| Coil Resistance | 63Ohm |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 5 |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Contact Material | Silver Tin Oxide |
| Specification | Value |
|---|---|
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Through Hole |
| Coil Resistance (ohms) | 63 |
| Termination Style | Solder Pin |
| Product Type | Electromechanical Relay |
| Maximum Current Rating | 10 |
| Maximum AC Voltage Rating | 120 |
| Maximum DC Voltage Rating | 30 |
| Pin Count | 5 |
| Product Length | 0.9 |
| Product Depth | 0.65 |
Report a problem
Suggest a product