Hall Effect Sensor 25mA Bipolar 5 Volt9 Volt12 Volt15 Volt18 Volt 3-Pin
| Jameco Part no. 1871879 | |
|---|---|
| Manufacturer | OPTEK TECHNOLOGY |
| Manufacturer no. | OH180U |
| RoHS compliant | |
| Catalog 132 , page 76 | |
- Data Sheet (current) [310 KB ]
HALL EFFECT SENSOR
This hall effect sensor contains a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, and Schmitt trigger on a single silicon chip. Included on-chip is a bandgap voltage regulator to allow operations with a wide range of supply voltages. The device features logic level output and provides up to 30mA of sink current. This allows direct driving of more than 10 TTL loads or any standard logic family using power supplies ranging from 4.5V to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz.
Features:
Report a problem
Suggest a product
This hall effect sensor contains a monolithic integrated circuit which incorporates a Hall element, a linear amplifier, and Schmitt trigger on a single silicon chip. Included on-chip is a bandgap voltage regulator to allow operations with a wide range of supply voltages. The device features logic level output and provides up to 30mA of sink current. This allows direct driving of more than 10 TTL loads or any standard logic family using power supplies ranging from 4.5V to 24V. Output amplitude is constant at switching frequencies from DC to over 200kHz.
Features:
- Supply voltage: 25V
- Supply current: 6mA typical
- Output ON current: 50mA
- Output OFF voltage: 25V
- Input Range: 100-240VAC @ 50-60Hz
- Length of cord: 6 feet
- Size: 3.1"L x 2.1"W x 1.1"H
- Agency Approvals: UL/TUL/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | OH180U |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Pin_Count | 3 |
| Product Width | 1.52mm |
| Product Height | 4.57mm |
| Product Length | 4.55mm |
| Magnetic Type | Bipolar |
| Specification | Value |
|---|---|
| Product Type | Hall Effect Sensor |
| Minimum Magnetic Sensor Release Point | 0Gs |
| Maximum Magnetic Sensor Operating Point | 290Gs |
| Maximum Output Current | 25mA |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V|9V|12V|15V|18V |
| Maximum Operating Supply Voltage | 25V |
| Typical Magnetic Sensor Hysteresis | 40Gs |
Report a problem
Suggest a product