LED IrLED 890nm 2-Pin T-1 3/4
| Jameco Part no. 1872151 | |
|---|---|
| Manufacturer | OPTEK TECHNOLOGY |
| Manufacturer no. | OP290A |
| RoHS compliant | |
| Catalog 122 , page 28 | |
- Data Sheet (current) [350 KB ]
T1-3/4 Plastic Infrared Emitter Diode
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | OP290A |
| Viewing Angle | 50° |
| LED Material | AlGaAs |
| Lens Dimensions | 4.95mmx4.95mmx7.62mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage per Color | 4V |
| Maximum Power Dissipation | 1110mW |
| Type | IrLED |
| Peak Wavelength | 890nm |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.97mm |
| Product Height | 8.64mm |
| Category | IrLED |
| Product Length | 5.97mm |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 1 |
| High Brightness | No |