null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED IrLED 890nm 2-Pin T-1 3/4

OPTEK TECHNOLOGY
Jameco Part no. 1872151
Manufacturer OPTEK TECHNOLOGY
Manufacturer no. OP290A
  RoHS compliant
Catalog 122 , page 28
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.99
100+ $0.89
500+ $0.79
  • Availability: Ship Today  
+ Add to my favorites

 Add to cart

T1-3/4 Plastic Infrared Emitter Diode


Features:
  • Size: 5mm diameter
  • Forward voltage: 4.0V
  • Forward current: 1.5A
  • Wavelength: 890nm
  • Power dissipation: 333mW

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOP290A
    Viewing Angle50°
    LED MaterialAlGaAs
    Lens Dimensions4.95mmx4.95mmx7.62mm
    Lens Shape TypeCircular
    Maximum Forward Current150mA
    Maximum Forward Voltage per Color4V
    Maximum Power Dissipation1110mW
    TypeIrLED
    Peak Wavelength890nm
    Reverse Voltage5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    Specification Value
    MountingThrough Hole
    Pin_Count2
    Supplier_PackageT-1 3/4
    Product Width5.97mm
    Product Height8.64mm
    CategoryIrLED
    Product Length5.97mm
    Product TypeLED
    Sub-CategoryTop Mount
    Number of LEDs1
    High BrightnessNo


    Report a problem
    Suggest a product
    Catalog cover

    Free Catalog

    Over 10,000 of the most wanted products in the industry.
    Order your copy today»

    Quick Search by Web Code

     Search

    Discount Center

    clearance Great deals on electronic parts
    for all your projects.

    Start Saving Now»

    FPO
    Shop by Brand
    All Manufacturers
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
    Copyright ©2002 - 2012 Jameco. All Rights Reserved.