Phototransistor Chip Plastic Silicon NPN Transistor 890nm 2-Pin T-1 3/4
| Jameco Part no. 1872370 | |
|---|---|
| Manufacturer | OPTEK TECHNOLOGY |
| Manufacturer no. | OP599A |
| RoHS compliant | |
| NCNR | |
| web exclusive | |
- Data Sheet (current) [407 KB ]
| Specification | Value |
|---|---|
| Family | OP599 |
| Maximum Light Current | 3850uA |
| Maximum Emitter Collector Voltage | 5V |
| Maximum Power Dissipation | 100mW |
| Maximum Collector Emitter Saturation Voltage | 0.4V |
| Maximum Collector Emitter Voltage | 30V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 100°C |
| Mounting | Through Hole |
| Type | Chip |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Package Material | Plastic Silicon |
| Specification | Value |
|---|---|
| Product Width | 6.22 |
| Product Height | 8.89mm |
| Product Length | 6.22 |
| Product Type | Phototransistor |
| Number of Channels per Chip | 1 |
| Phototransistor Type | Phototransistor |
| Polarity | NPN |
| Peak Wavelength | 890nm |
| Lens Color | Blue |
| Maximum Collector Current | 50mA |
| Maximum Dark Current | 100nA |