Electromechanical Relay Single Pole, Double Throw 1A 5 Volt 167Ohm Through Hole
Image is representative only
| Jameco Part no. 187240 | |
|---|---|
| Manufacturer | OMRON ELECTRONICS |
| Manufacturer no. | G5V-1-DC5 |
| RoHS compliant | |
| Catalog 132 , page 73 | |
- Data Sheet (current) [557 KB ]
Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: SPDT Coil voltage: 5VDC Coil resistance: 166.7Ω Contact voltage: 125VAC/24VDC Contact current: 0.5A/1A Size: 0.50"L x 0.30"W x 0.40"H 6-pin package Mechanical life: 10 million operations Electrical life: 100,000 operations Dielectric strength: 1500Vrms (between contact and coil) Potter and Brumfield Cross Reference: T5C-105L3H
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Arrangement | SPDT |
| Product Height | 0.4 |
| Family | G5V-1 |
| Power/Signal Relay Type | POWER/SIGNAL RELAY |
| Relay Function | SPDT |
| Type | Signal Relay |
| Relay Construction | Non-Latching |
| Maximum Power Rating | 30W/62.5VA |
| Operating Temperature-Max (Cel) | 70 |
| Operating Temperature-Min (Cel) | -30 |
| DC Coil Voltage | 5 |
| Coil Current | 30mA |
| Coil Resistance | 167Ohm |
| Maximum Pick-Up Voltage | 4VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Contact Material | Silver/Gold |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Coil Resistance (ohm) | 166.7 |
| Body Height (mm) | 10 |
| Termination Style | PC Pin |
| Body Length (mm) | 12.5 |
| Package Type | DIP |
| Operate Time (ms) | 10 |
| Specification | Value |
|---|---|
| Product Type | Electromechanical Relay |
| Release Time (ms) | 10 |
| Termination Type | SOLDER |
| Maximum Current Rating | 1 |
| Body Breadth (mm) | 7.5 |
| Coil Current(DC)-Max (A) | 0.03 |
| Coil Operate Voltage(DC) (V) | 4 |
| Coil Power (mW) | 150 |
| Coil Release Voltage(DC) (V) | 0.5 |
| Coil Voltage(DC)-Max (V) | 5 |
| Contact Current(AC)-Max (A) | 0.5 |
| Contact Current(DC)-Max (A) | 1 |
| Maximum AC Voltage Rating | 125 |
| Contact Voltage(AC)-Max (V) | 125 |
| Contact Voltage(DC)-Max (V) | 30 |
| CAGE Code | 5N615 |
| Manufacturer Series | G5V-1 |
| Reference Standard | CSA; UL |
| Relay Action | MOMENTARY |
| Maximum DC Voltage Rating | 24 |
| Pin Count | 6 |
| Product Length | 0.5 |
| Product Depth | 0.3 |
Report a problem
Suggest a product