Electromechanical Relay Double Pole, Double Throw 2A 12 Volt 288Ohm Through Hole
Image is representative only
| Jameco Part no. 187258 | |
|---|---|
| Manufacturer | OMRON ELECTRONICS |
| Manufacturer no. | G5V-2-DC12 |
| RoHS compliant | |
| Catalog 132 , page 73 | |
- Data Sheet (current) [165 KB ]
Small PC Mount Relay
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Contact form: DPDT Coil voltage: 12VDC Coil resistance: 288Ω Contact voltage: 125VAC/30VDC Contact current: 0.5A/2A Size: 0.81"L x 0.40"W x 0.45"H 8-pin package Mechanical life: 10 million operations Electrical life: 100,000 operations Dielectric strength: 1500Vrms (between contact and coil)
Report a problem
Suggest a product
Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Contact Arrangement | DPDT |
| Product Height | 0.45 |
| Family | G5V-2 |
| Type | Signal Relay |
| Relay Construction | Non-Latching |
| Maximum Power Rating | 60W/62.5VA |
| Coil Current | 41.7mA |
| Coil Resistance | 288Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Contact Material | Silver/Gold Clad |
| DC Coil Voltage | 12 |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 65°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Package Type | DIP |
| Product Type | Electromechanical Relay |
| Body Breadth (mm) | 10.1 |
| Body Height (mm) | 11.5 |
| Body Length (mm) | 20.5 |
| Coil Resistance (ohm) | 288 |
| Coil Current(DC)-Max (A) | 0.042 |
| Coil Operate Voltage(DC) (V) | 9 |
| Coil Power (mW) | 500 |
| Specification | Value |
|---|---|
| Coil Release Voltage(DC) (V) | 0.6 |
| Coil Voltage(DC)-Max (V) | 12 |
| Contact Current(AC)-Max (A) | 0.6 |
| Contact Current(DC)-Max (A) | 2 |
| Contact Voltage(AC)-Max (V) | 125 |
| Contact Voltage(DC)-Max (V) | 30 |
| CAGE Code | 5N615 |
| Maximum Current Rating | 2 |
| Manufacturer Series | G5V-2 |
| Operate Time (ms) | 7.5 |
| Operating Temperature-Max (Cel) | 70 |
| Operating Temperature-Min (Cel) | -25 |
| Power/Signal Relay Type | POWER/SIGNAL RELAY |
| Reference Standard | CSA; UL |
| Relay Action | MOMENTARY |
| Relay Function | DPDT |
| Release Time (ms) | 6.5 |
| Termination Type | SOLDER |
| Maximum AC Voltage Rating | 125 |
| Maximum DC Voltage Rating | 30 |
| Pin Count | 8 |
| Product Length | 0.81 |
| Product Depth | 0.4 |
Report a problem
Suggest a product