null
Audio Indicator and Alerts Sounder Piezo 3Vp-p Solder Through Hole
Image is representative only
| | RoHS compliant |
|
web exclusive
|
Pricing & Availability
$0.65
| # of Unit |
Price |
| 1+ |
$0.65 |
| 10+ |
$0.59 |
| 100+ |
$0.55 |
| Specification |
Value |
| Maximum Operating Supply Voltage | 30Vp-p |
| Typical Operating Supply Voltage | 3Vp-p |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Termination Method | Solder |
| Mounting | Through Hole |
| Product Diameter | 12.6mm |
| Product Type | Audio Indicator and Alerts |
| Specification |
Value |
| Product Height | 6.3mm |
| Family | PKM13EPYH4002-B0 |
| Type | Sounder |
| Technology | Piezo |
| Tone Mode | External Drive |
| Maximum Resonant Frequency | 4000Hz |
| Maximum Sound Pressure | 70dB (Min) |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.