null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

SNAP ACTION SWITCH N.O./N.C. SPDT HINGE

SS-5GL: OMRON ELECTRONICS
Image is representative only
OMRON ELECTRONICS
Jameco Part no. 187709
Manufacturer OMRON ELECTRONICS
Manufacturer no. SS-5GL
  RoHS compliant
Catalog 132 , page 67
Pricing & Availability

$1.75

# of Unit Price
1+ $1.75
10+ $1.59
100+ $1.35
  • Availability:Ship  2 Days ARO 
+ Add to my favorites

 Add to cart

Subminiature Basic Switch

  • Economical, subminiature basic switch offers long service life
  • Free from overtravel restrictions, permit easy setting
  • Contact form: SPDT -NC
  • Actuator: hinge lever (0.6"L)
  • Terminal type: solder terminal
  • Contact rating: 5A @ 125VAC, 3A @ 250VAC
  • Lead spacing: 0.35"/0.29"
  • Dimensions: 0.78"L x 0.25"W x 0.40"H
  • Service life: 30M mechanical/200k electrical

    Report a problem
    Suggest a product
  • Specification Value
    FamilySS
    Release Force0.06N
    Mechanical Life30000000
    Actuator MaterialStainless Steel/N/A
    Body OrientationStraight
    Contact MaterialSilver
    Minimum Insulation Resistance100MOhm
    IP RatingIP40
    Switch ConfigurationN.O./N.C.
    Terminal TypeSolder
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    MountingScrew Mount
    Maximum Movement Differential0.8mm
    Specification Value
    Minimum Over-Travel1.2mm
    Product Depth6.4mm
    Actuator StyleHinge Lever
    Product Length19.8mm
    Product TypeSwitch Snap Action
    Product Height20mm
    Pole Throw ConfigurationSPDT
    Maximum Current Rating5A@125VAC 14VDC
    Electrical Life200000
    Maximum AC Voltage Rating250V
    Maximum DC Voltage Rating14V
    Operating Force0.49N


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.