SWITCH,SUBMINIATURE BASIC,SS-5GL13,SINGLE POLE DOUBLE THROW (SPDT) NORMALLY CLOSED,SIMULATER ROLLER LEVER,5@125VAC,3A@250VAC,SOLDER TERMINAL
| Jameco Part no. 187717 | |
|---|---|
| Manufacturer | OMRON ELECTRONICS |
| Manufacturer no. | SS-5GL13/SL-1W3 |
| RoHS compliant | |
| Catalog 132 , page 67 | |
- Data Sheet (current) [325 KB ]
SPDT-NC Basic Subminiature Switch
Features:
Contact form: SPDT-NC Size: 0.78"L x 0.25"W x 0.40"H Actuator type: Simulated roller lever Contact rating: 5A @ 125VAC, 3A @ 250VAC Mechanical life: 30,000,000 operations Electrical life: 200,000 operations Terminal type: Solder
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SS |
| Release Force | 0.06N |
| Mechanical Life | 30000000Cycle |
| Actuator Material | Stainless Steel/N/A |
| Body Orientation | Straight |
| Contact Material | Silver |
| Minimum Insulation Resistance | 100MOhm |
| IP Rating | IP40 |
| Switch Configuration | N.O./N.C. |
| Terminal Type | Solder |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Mounting | Screw Mount |
| Maximum Movement Differential | 0.8mm |
| Specification | Value |
|---|---|
| Minimum Over-Travel | 1.2mm |
| Product Depth | 6.4mm |
| Actuator Style | Simulated Roller Lever |
| Product Length | 22.2mm |
| Product Type | Switch Snap Action |
| Product Height | 21.9mm |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating | 5A@125VAC 14VDC |
| Electrical Life | 200000Cycle |
| Maximum AC Voltage Rating | 250V |
| Maximum DC Voltage Rating | 14V |
| Operating Force | 0.49N |
Report a problem
Suggest a product