null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Single Pole, Double Throw Hinge Lever Quick Connect 10A 250VAC 250 Volt 0.59N Screw Mount

V-10G2-1C24-K: OMRON ELECTRONICS
Image is representative only
OMRON ELECTRONICS
Jameco Part no. 187792
Manufacturer OMRON ELECTRONICS
Manufacturer no. V-10G2-1C24-K
  RoHS compliant
Catalog 132 , page 67
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.59
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

SPST-NC Basic Miniature Switch

Features:
  • Contact form: SPST-NC
  • Size: 1.1"L x 0.4"W x 0.63"H
  • Actuator type: 1.08"L hinge lever
  • Contact rating: 0.1A @ 125VDC, 10A @ 250VAC
  • Mechanical life: 50,000,000 operations
  • Electrical life: 300,000 operations
  • Terminal type: 0.183" quick connect

    Report a problem
    Suggest a product
  • Specification Value
    Mounting FeaturePANEL MOUNT
    FamilyV
    Total-Travel-Max (mm)5.6
    Release Force0.06N
    Contact Current(DC)-Max (A)0.1
    Contact Voltage(DC)-Max (V)125
    Mechanical Life50000000
    Electrical Life (Cycle(s))100000
    Actuator MaterialStainless Steel/N/A
    Contact Current(AC)-Max (A)10
    Body OrientationStraight
    Contact Voltage(AC)-Max (V)250
    Dielectric Strength1000VAC
    Operating Temperature-Max (Cel)80
    Operating Temperature-Min (Cel)-25
    Minimum Insulation Resistance100MOhm
    Body Breadth (mm)10.3
    Switch ActionMOMENTARY
    Switch ConfigurationN.O./N.C.
    Body Height (mm)27.8
    Body Length or Diameter (mm)15.9
    Terminal TypeQuick Connect
    Reference StandardCSA; EN; IEC; UL
    Minimum Operating Temperature-25°C
    Specification Value
    Maximum Operating Temperature80°C
    MountingScrew Mount
    Maximum Movement Differential0.8mm
    Maximum Pre-Travel3.3mm
    Minimum Over-Travel2.3mm
    Product Depth10.3mm
    ActuatorHINGE LEVER
    Actuator StyleHinge Lever
    Product Length48.4mm
    Product TypeSwitch Snap Action
    Product Height24.2mm
    Switch FunctionSPDT
    Pole Throw ConfigurationSPDT
    Termination TypeQUICK CONNECT
    Maximum Current Rating10A@250VAC 250VDC
    Snap Acting/Limit Switch TypeSNAP ACTING/LIMIT SWITCH
    Electrical Life300000
    Maximum AC Voltage Rating250V
    Operating Force-Max (N)0.59
    Maximum DC Voltage Rating250V
    Pre-Travel-Max (mm)3.3
    Operating Force0.59N


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.