null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Snap

Switch Snap Action N.O./N.C. Single Pole, Double Throw Long Hinge Lever Quick Connect 10A 250VAC 250 Volt 0.34N Screw Mount

V-10G3-1C24-K: OMRON ELECTRONICS
Image is representative only
OMRON ELECTRONICS
Jameco Part no. 187805
Manufacturer OMRON ELECTRONICS
Manufacturer no. V-10G3-1C24-K
  RoHS compliant
Catalog 132 , page 67
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.69
100+ $2.49
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Basic Lever Switch

  • Terminal type: .183" quick connect
  • Contact form: SPDT-NC
  • Dimensions: 1.1"L x 0.40"W x 0.63"H
  • Service life: 50 million cycles mechanical; 300,000 cycles electrical
  • Contact voltage: 0.1A@125VAC, 10A@250VAC
  • Long hinge lever (2.01"L)
  • 3 Terminals: common; normally open; normally closed

    Report a problem
    Suggest a product
  • Specification Value
    Mounting FeaturePANEL MOUNT
    FamilyV
    Total-Travel-Max (mm)10.8
    Contact Current(DC)-Max (A)0.1
    Contact Voltage(DC)-Max (V)125
    Mechanical Life50000000
    Electrical Life (Cycle(s))100000
    Actuator MaterialSTAINLESS STEEL/N/A
    Contact Current(AC)-Max (A)10
    Body OrientationSTRAIGHT
    Contact Voltage(AC)-Max (V)250
    Dielectric Strength1000VAC
    Operating Temperature-Max (Cel)80
    Operating Temperature-Min (Cel)-25
    Minimum Insulation Resistance100MOhm
    Body Breadth (mm)10.3
    Switch ActionMOMENTARY
    Switch ConfigurationN.O./N.C.
    Body Height (mm)27.8
    Body Length or Diameter (mm)15.9
    Terminal TypeQUICK CONNECT
    Reference StandardCSA; EN; IEC; UL
    Minimum Operating Temperature-25C
    Specification Value
    Maximum Operating Temperature80C
    MountingSCREW MOUNT
    Maximum Movement Differential2mm
    Maximum Pre-Travel7.6mm
    Minimum Over-Travel3.2mm
    Product Depth10.3mm
    ActuatorLONG HINGE LEVER
    Actuator StyleLONG HINGE LEVER
    Product Length72.2mm
    Product TypeSwitch Snap Action
    Product Height28.5mm
    Switch FunctionSPDT
    Pole Throw ConfigurationSPDT
    Termination TypeQUICK CONNECT
    Maximum Current Rating10a@250VAC 250VDC
    Snap Acting/Limit Switch TypeSNAP ACTING/LIMIT SWITCH
    Electrical Life1000000
    Maximum AC Voltage Rating250V
    Operating Force-Max (N)0.34
    Maximum DC Voltage Rating250V
    Pre-Travel-Max (mm)7.6
    Operating Force0.34N


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.