RESISTOR, SMT, 0805, 220 Ohm,+/-5%,+/-200ppm,THICKFILM(10)
Image is representative only
| Jameco Part no. 1879408 | |
|---|---|
| Manufacturer | YAGEO CORPORATION |
| Manufacturer no. | RC0805221J |
| RoHS compliant | |
| web exclusive | |
- Data Sheet (current) [226 KB ]
RC Series 5% SMD Thick Film Resistor
220 Ohm
Features:
- Extremely thin and light
- Hightly reliable multilayer electrode construction
- Compatible with all soldering process
- Highly stable in auto-placement surface mounting applications
- Barrier layer end termination
- Op. temp.: +55°C to 125°C
- General purpose
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Mounting Feature | SURFACE MOUNT |
| Package Shape | RECTANGULAR PACKAGE |
| Operating Temperature-Min (Cel) | -55 |
| Operating Temperature-Max (Cel) | 155 |
| Technology | METAL GLAZE/THICK FILM |
| Rated Temperature (Cel) | 70 |
| Terminal Shape | WRAPAROUND |
| Packing Method | TR, PUNCHED PAPER, 7 INCH |
| Part Number Type | PART |
| Resistance (ohm) | 220 |
| Specification | Value |
|---|---|
| Manufacturer Series | RK73B |
| JESD-97 Code | e3 |
| Rated Power Dissipation (P) (W) | 0.125 |
| Tolerance (%) | 5 |
| Size Code | 0805 |
| Temperature Coefficient (ppm/Cel) | 200 |
| Working Voltage (V) | 150 |
| Resistor Type | RESISTOR |
| Terminal Finish | MATTE TIN |
Report a problem
Suggest a product