1206 470 Ohm Surface Mount (SMT) Thick Film Resistor
Image is representative only
| Jameco Part no. 1880370 | |
|---|---|
| Manufacturer | YAGEO CORPORATION |
| Manufacturer no. | RC1206471J |
| web exclusive |
- Data Sheet (current) [226 KB ]
RC Series 5% SMD Thick Film Resistor
470 Ohm
Features:
- ± 200 ppm
- Extremely thin and light
- Hightly reliable multilayer electrode construction
- Compatible with all soldering process
- Highly stable in auto-placement surface mounting applications
- Barrier layer end termination
- Op. temp.: +55°C to 125°C
- General purpose
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Mounting Feature | SURFACE MOUNT |
| Package Shape | RECTANGULAR PACKAGE |
| Operating Temperature-Min (Cel) | -55 |
| Operating Temperature-Max (Cel) | 155 |
| Technology | METAL GLAZE/THICK FILM |
| Rated Temperature (Cel) | 70 |
| Terminal Shape | WRAPAROUND |
| Packing Method | TR, EMBOSSED PLASTIC, 7 INCH |
| Part Number Type | PART |
| Resistance (ohm) | 470 |
| Specification | Value |
|---|---|
| Manufacturer Series | RK73B |
| Rated Power Dissipation (P) (W) | 0.25 |
| Tolerance (%) | 5 |
| Size Code | 1206 |
| Temperature Coefficient (ppm/Cel) | 200 |
| Working Voltage (V) | 200 |
| Resistor Type | RESISTOR |
| Terminal Finish | TIN LEAD |
Report a problem
Suggest a product