ABS Heavy-Duty Instrument Case, 10"x7.5"x3.1"
Image is representative only
| Jameco Part no. 18877 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | H2507-R |
| RoHS compliant | |
| Catalog 132 , page 145 | |
and BenchPro brands.
- Data Sheet (current) [187 KB ]
ABS Heavy-Duty Instrument Cases
Features:
Features:
- Dimensions: 10.0 x 7.50 x 3.10"
- Color: Gray with black end plates
- Material: Heavy-Duty ABS Plastic
- Includes: Ventilation and speaker sound slots
- Compatible with prototyping board P/N 105187 and P/N 52943
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | ENCLOSURE |
| Family | CASE |
| Dimensions | 10.0"x7.5"x3.1" |
| Specification | Value |
|---|---|
| Color | GRAY WITH BLACK END PLATES |
| Material | HEAVY DUTY ABS PLASTIC |
Report a problem
Suggest a product