null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Enclosures >> Plastic

HIGH CLASS ABS PLASTIC SPEEDY BOXES

H2853-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 18914
Manufacturer   JAMECO VALUEPRO
Manufacturer no. H2853-R
  RoHS compliant
Catalog 132 , page 145
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
50+ $3.19
100+ $2.75
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

ABS Plastic Enclosures

The box most preferred by major electronics magazines because of quality & versatility

High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.

Features:
Specification Value
Product TypeENCLOSURE
FamilyCASE
Dimensions4.875"x2.5"x1.5"
Specification Value
ColorBLACK
MaterialABS PLASTIC


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.