CASE,ABS SPEEDY,3.125 X2 X.875
Image is representative only
| Jameco Part no. 18922 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | H2855-R |
| RoHS compliant | |
| Catalog 132 , page 145 | |
and BenchPro brands.
- Data Sheet (current) [228 KB ]
ABS Plastic Enclosures
The box most preferred by major electronics magazines because of quality & versatility
High-class ABS plastic speedy boxes will not crack or split when drilled or punched. The boxes come with PCB mounting slots on all four sides and the lid has a lip for precision fit. Boxes come complete with four screws and a lid.
Features:
- Dimensions: 3.1"L x 2.0"W x 0.9"D
- Color: Black
- Compatible with prototyping board P/N 105100
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | ENCLOSURE |
| Family | CASE |
| Dimensions | 3.125"x2.0"x0.875" |
| Specification | Value |
|---|---|
| Color | BLACK |
| Material | ABS PLASTIC |
Report a problem
Suggest a product