CABLE POWER,Fig.8 STYLE CONNECTOR.,6',BLACK,18/2 SPT UL,USE FOR 189245/966
| Jameco Part no. 189587 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | P-ZIP-06-EN |
| RoHS compliant | |
| Catalog 132 , page 105 | |
and BenchPro brands.
- Application Note [954 KB ]
6 Foot Power Cord with "8" Connector
Features:
2-conductor Wire gauge: 18 AWG Voltage rating: 300V Operating temperature: -20°C to +60°C Cord type: SPT-2 Color: Black Approvals: UL/CSA
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Additional Feature | FIG. 8 CONN.,UL,FOR 189245/966 |
| Conductor Size (AWG) | 18 |
| Conductors | 2 |
| Family | SPT |
| Specification | Value |
|---|---|
| Jacket Color | BLACK |
| Length (FT) | 6 |
| Product Type | POWER CORD |
Report a problem
Suggest a product