Connector Terminal Blocks 3 Position 5mm Solder Straight Thru-Hole 15A

$0.45 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
250+ $0.29

Request a Large Quantity Quote

Terminal Blocks

Features

  • Terminal spacing:0.197 in/5.0mm
  • Top screw

    Report a problem
    Suggest a product
  • Specification Value
    FamilyOSTTC
    TypeTerminal Blocks
    Maximum Current Rating15A
    Body OrientationStraight
    Contact MaterialBrass/Steel
    Housing MaterialThermoplastic
    Housing ColorBlue
    Wire Size14-22AWG
    Number of Contacts3
    Number of Rows1
    Maximum Voltage Rating300VAC
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Termination MethodSolderable
    Pitch5mm
    Product Depth7.5mm
    Product Height9.9mm
    Product Length16.2mm
    Product TypeConnector Terminal Blocks


    Report a problem
    Suggest a product