SURGE SUPPRESSOR,4 OUTLET,1440 WATTS,12 AMPS, SURGE ENERGY RATING: 3330
| Jameco Part no. 18981 | |
|---|---|
| Manufacturer | TRIPP-LITE |
| Manufacturer no. | IBAR4-6D |
| RoHS compliant | |
| Catalog 132 , page 151 | |
- Data Sheet (current) [119 KB ]
ISOBAR PREMIUM 4-OUTLET SURGE PROTECTOR
Features:
Premium surge, spike and line noise suppression 4 outlets with 2 isolated filters 1.8m (6 foot) long cord 3330 joule rating All-metal housing Isolated filter banks Plug/Outlets: Input: NEMA 5-15P/Output: 4 NEMA 5-15R/1.8 m attached AC line cord Electrical: 120V AC, 50/60Hz (Requires NEMA 5-15R wall receptacle) Suppression: 140VAC RMS Clamping/3330 joules/85,000A Format: Corded all-metal strip with transformer spaced outlets Weight: 2.4 lbs. Size: 5.8"L x 3.5"W x 2.5"H
Applications:
Ideal for premium protection of personal computers with peripherals, network and CAD/CAM/CAE workstations, internetworking accessories,telecommunications systems, point of sale equipment, audio/video and home theater systems in any home, office or industrial application.
Report a problem
Suggest a product
Features:
Applications:
Ideal for premium protection of personal computers with peripherals, network and CAD/CAM/CAE workstations, internetworking accessories,telecommunications systems, point of sale equipment, audio/video and home theater systems in any home, office or industrial application.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Cord Length | 6 ft. |
| Data Line Protection | Yes |
| Mounting Style | Keyhole |
| Output Voltage (VAC) | 120 |
| Surge Energy Rating | 3330 |
| Specification | Value |
|---|---|
| Current Rating | 12 Amps |
| Power Rating | 1440 W |
| No. of Outlets | 4 |
Report a problem
Suggest a product