Isobar Surge Suppressor
Image is representative only
| Jameco Part no. 19001 | |
|---|---|
| Manufacturer | TRIPP-LITE |
| Manufacturer no. | ISOBAR8ULTRA |
| Catalog 132 , page 151 |
- Data Sheet (current) [116 KB ]
ISOBAR PREMIUM 8-OUTLET SURGE PROTECTOR
Features:
Premium surge, spike and line noise suppression 8 outlets with 4 isolated filters 12 foot long cord 2350 joule rating All-metal housing Isolated filter banks Plug/Outlets: Input: NEMA 5-15P/Output: 4 NEMA 5-15R/12-ft AC line cord Electrical: 120V AC, 50/60Hz (Requires NEMA 5-15R wall receptacle) Suppression: 140VAC RMS Clamping/2350 joules/97,000A Format: Corded all-metal strip with transformer spaced outlets Weight: 3.5 lbs. Size: 9"L x 3.5"W x 2.5"H
Applications:
Ideal for premium protection of personal computers with peripherals, network and CAD/CAM/CAE workstations, internetworking accessories,telecommunications systems, point of sale equipment, audio/video and home theater systems in any home, office or industrial application.
Report a problem
Suggest a product
Features:
Applications:
Ideal for premium protection of personal computers with peripherals, network and CAD/CAM/CAE workstations, internetworking accessories,telecommunications systems, point of sale equipment, audio/video and home theater systems in any home, office or industrial application.
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Cord Length | 12 ft. |
| Family | Surge Protectors |
| Product Length | 9" |
| Product Width | 3.5" |
| Mounting Style | Keyhole |
| Specification | Value |
|---|---|
| Surge Energy Rating | 2350 Joules |
| Current Rating | 12 Amps |
| Power Rating | 1440 Watts |
| No. of Outlets | 8 |
Report a problem
Suggest a product