KEYPAD,NUMERIC 12 BUTTON,WHITE,8-PIN MALE HEADER CONN,WHITE
Image is representative only
| Jameco Part no. 190562 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | KPD-34-521-R |
| RoHS compliant | |
| Catalog 132 , page 77 | |
and BenchPro brands.
- Data Sheet (current) [256 KB ]
12-Button Keypad
Features:
8-pin male header connection Contact rating: 12VDC @ 20mA Contact resistance: 200Ω max. Life test: 1 million cycles per key Color: White Size: 3.0"L x 2.2"W x 0.6"H
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | KPD-34-521-R |
| Maximum DC Voltage Rating | 12 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Product Type | Keypads and Keyboards |
| Type | Keypad |
| Number of Keys | 12 Key |
| Specification | Value |
|---|---|
| Layout | 3x4 Key |
| Maximum Current Rating | 20mA@12VDC |
| Maximum Contact Resistance | 200Ohm |
| Product Length | 3 |
| Product Height | 2.2 |
| Product Depth | 0.6 |
Report a problem
Suggest a product