null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> Flash

C

Flash Memory Parallel 3 Volt3.3 Volt 128M-Bit 16M x 8/8M x 16 100ns 56-Pin TSOP Tray

S29GL128N10TFI010: SPANSION
Image is representative only
SPANSION
Jameco Part no. 1912896
Manufacturer SPANSION
Manufacturer no. S29GL128N10TFI010
Catalog 121 , page 9
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
5+ $3.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

128 MEGABIT 3.0 VOLT-ONLY PAGE MODE FLASH MEMORY FEATURING 110 NM MIRRORBIT PROCESS TECHNOLOGY

Report a problem
Suggest a product
Specification Value
FamilyS29GL128N
Block OrganizationSymmetrical
Boot BlockNo
Cell TypeNOR
Command CompatibleYes
ECC SupportNo
Erase Suspend/Resume Modes SupportYes
Maximum Erase Time256s/Chip
Maximum Page Access Time25ns
Maximum Programming Time123000ms(Typ)/Chip
ArchitectureSectored
OE Access Time25ns
Page Read Current10mA@10MHz
Page Size8Word/16Byte
Program Current90mA
Sector Size128KByte x 128
Simultaneous Read/Write SupportNo
Support of Common Flash InterfaceYes
Support of Page ModeYes
Maximum Operating Current90mA
Density128MBit
Maximum Random Access Time100ns
Specification Value
Timing TypeAsynchronous
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTray
Address Bus Width24Bit/23Bit
Pin_Count56
Supplier_PackageTSOP
Product Width18.4mm
Product Height1mm
Product Length14mm
Product TypeFlash
Number of Words16M/8M
Number of Bits per Word8Bit/16Bit
Interface TypeParallel
Programming Voltage2.7V to 3.6V|11.5V to 12.5V


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.