null
Pressure Sensor 0Psi to 15Psi Absolute 6-Pin DIP A4
Image is representative only
| | RoHS compliant |
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$59.39
| # of Unit |
Price |
| 1+ |
$59.39 |
| 10+ |
$55.69 |
| 100+ |
$52.45 |
| Specification |
Value |
| Family | SDX15A4 |
| Mounting | Through Hole |
| Pin_Count | 6 |
| Supplier_Package | DIP A4 |
| Product Width | 13.97mm |
| Product Height | 9.4mm |
| Product Length | 19.56mm |
| Specification |
Value |
| Product Type | Pressure Sensor |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 30Psi |
| Maximum Operating Supply Voltage | 20V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.