null
Switch Key Lock ON ON ON SP3T 45° Flat Key 0.1A 28VAC 28 Volt 0.4W PC Pins 30000Cycle Panel Mount/Through Hole
| |
NCNR (Non-Cancelable, Non Returnable) |
|
web exclusive
|
Pricing & Availability
$16.69
| # of Unit |
Price |
| 1+ |
$16.69 |
| 10+ |
$15.65 |
| 100+ |
$14.75 |
- Availability:Ship 2 Wks ARO
| Specification |
Value |
| Family | SK |
| Maximum Power Rating | 0.4VA |
| Contact Plating | Gold |
| Minimum Insulation Resistance | 100MOhm |
| Mechanical Life | 30000 |
| Angle of Throw | 45° |
| Contact Material | Beryllium Copper |
| Key Style | Flat Key |
| Base Material | Glass Fiber/Polyamide |
| Switch Configuration | ON ON ON |
| Terminal Type | PC Pins |
| Number of Positions | 3 |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000 |
| Product Depth | 14.5mm |
| Product Length | 15.74mm |
| Specification |
Value |
| Pole Throw Configuration | SP3T |
| Product Type | Switch KeyLock |
| Seal Description | Process/N/A/Molded-in |
| Seal Location | N/A/Body/Terminals |
| Bezel Style | Round |
| Key Material | Brass Alloy |
| Maximum AC Voltage Rating | 28V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Product Height | 21mm |
| Maximum Current Rating | 0.1A@28VAC 28VDC |
| Body Orientation | Straight |
| Maximum DC Voltage Rating | 28V |
| Dielectric Strength | 500VAC |
| Maximum Contact Resistance | 80mOhm |
Report a problem
Suggest a product
Shop by Brand
Copyright ©2002 - 2013 Jameco. All Rights Reserved.