Hall Effect Sensor 20mA Bipolar 5 Volt9 Volt12 Volt15 Volt18 Volt 3-Pin Bag
| Jameco Part no. 1915835 | |
|---|---|
| Manufacturer | MICROSWITCH/HONEYWELL |
| Manufacturer no. | SS41 |
| RoHS compliant | |
| Catalog 132 , page 76 | |
- Data Sheet (current) [37 KB ]
MAGNETIC FIELD SENSOR-HALL EFFECT
HALL EFFECT SENSOR,20mA,BIPOLA
5,9,12,15,18VOLT,BIPOLAR,3-PIN
Report a problem
Suggest a product
HALL EFFECT SENSOR,20mA,BIPOLA
5,9,12,15,18VOLT,BIPOLAR,3-PIN
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SS41 |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bag |
| Pin_Count | 3 |
| Product Width | 1.5mm |
| Product Height | 3mm |
| Product Length | 4.1mm |
| Specification | Value |
|---|---|
| Magnetic Type | Bipolar |
| Product Type | Hall Effect Sensor |
| Minimum Magnetic Sensor Release Point | -40Gs(Typ) |
| Maximum Magnetic Sensor Operating Point | 40Gs(Typ) |
| Maximum Output Current | 20mA |
| Minimum Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V|9V|12V|15V|18V |
| Maximum Operating Supply Voltage | 24V |
Report a problem
Suggest a product