Hall Effect Sensor 20mA Bipolar Latch 5 Volt9 Volt12 Volt15 Volt18 Volt24 Volt 3-Pin Bag
Image is representative only
| Jameco Part no. 1915907 | |
|---|---|
| Manufacturer | MICROSWITCH/HONEYWELL |
| Manufacturer no. | SS461A |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [302 KB ]
MAGNETIC FIELD SENSOR-HALL EFFECT
MAGNETIC FIELD SENSOR-HALL
DO-41, SD
Report a problem
Suggest a product
MAGNETIC FIELD SENSOR-HALL
DO-41, SD
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | SS461A |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bag |
| Pin_Count | 3 |
| Product Width | 1.57mm |
| Product Height | 3mm |
| Product Length | 4.06mm |
| Specification | Value |
|---|---|
| Magnetic Type | Bipolar Latch |
| Product Type | Hall Effect Sensor |
| Minimum Magnetic Sensor Release Point | -85Gs |
| Maximum Magnetic Sensor Operating Point | 85Gs |
| Maximum Output Current | 20mA |
| Minimum Operating Supply Voltage | 3.8V |
| Typical Operating Supply Voltage | 5V|9V|12V|15V|18V|24V |
| Maximum Operating Supply Voltage | 30V |
Report a problem
Suggest a product