Linear Hall Effect Sensors 3-Pin Tape and Reel

$1.99 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $1.99
10+ $1.79
100+ $1.55

Linear Hall-Effect Sensor


Commercial Solid State Sensor

Features:

  • Supply voltage: 3VDC to 6.5VDC
  • Supply current: 6mA typical
  • Output type: Linear, sourcing
  • Output voltage @ 0 Gauss, 25°C: 2.25V to 2.75V
  • Sensitivity: 1.4 mV/G typical
  • 3-pin package

    Report a problem
    Suggest a product
  • Specification Value
    Pin Count3
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature100°C
    FamilySS49E
    CategoryLinear Hall Effect Sensors
    MountingThrough Hole
    PackagingTape and Reel
    Product Width1.6mm
    Product Height4.1mm
    Product Length4.1mm
    Product TypeSensor Misc


    Report a problem
    Suggest a product